+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

27067

Screwdriver bit; spanner; SP10; 1/4"; Overall len: 25mm; STANDARD


Manufacturer: WIHA

Manufacturer part number:
27067
TME Symbol:
WIHA.27067

Specification

Manufacturer
WIHA
Type of tool
screwdriver bit
Kind of bit
spanner
Bit size
SP10
Holder socket size - inch
1/4"
Kind of holder
C6,3mm
Material
Chrom-vanadium steel
Overall length
25mm
Manufacturer series
STANDARD
Screwdriver bit features
hardened
Gross weight5.42 g
EAN code4010995270674
See other products in this category: Screwdriver Bits WIHA,
See other products from this series.:
*
27067
3 in TME stock
Net price for quantities from 1 pcs - 3.62 USDGross price for quantities from 1 pcs - 3.62 USD
Net price for quantities from 3 pcs - 3.49 USDGross price for quantities from 3 pcs - 3.49 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs