+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

27077

Screwdriver bit; Phillips; PH2; 1/4"; Overall len: 25mm; 2pcs.

Manufacturer: WIHA

Manufacturer part number:
27077
TME Symbol:
WIHA.27077

Specification

Manufacturer
WIHA
Type of tool
screwdriver bit
Kind of bit
Phillips
Bit size
PH2
Holder socket size - inch
1/4"
Kind of package
plastic cassette
Kind of holder
C6,3mm
Material
Chrom-vanadium steel
Overall length
25mm
Quantity in set/package
2pcs.
Version
DryWall Stop
Gross weight26.2 g
EAN code4010995270773
See other products in this category: Screwdriver Bits WIHA,
*
27077
0 in TME stock
Net price for quantities from 1 set - 5.79 USDGross price for quantities from 1 set - 5.79 USD
Net price for quantities from 5 set - 5.59 USDGross price for quantities from 5 set - 5.59 USD
Net price for quantities from 10 set - 5.38 USDGross price for quantities from 10 set - 5.38 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.