+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

27530

Screwdriver bit; Torx® PLUS with protection; 8IPR; 1/4"

Manufacturer: WIHA

Manufacturer part number:
27530
TME Symbol:
WIHA.27530

Specification

Manufacturer
WIHA
Type of tool
screwdriver bit
Kind of bit
Torx® PLUS with protection
Bit size
8IPR
Holder socket size - inch
1/4"
Kind of holder
C6,3mm
Material
Chrom-vanadium steel
Overall length
25mm
Manufacturer series
STANDARD
Screwdriver bit features
hardened
Gross weight4.3 g
EAN code4010995275303

WATCH VIDEO

See other products in this category: Screwdriver Bits WIHA,
See other products from this series.:
*
27530
3 in TME stock
Net price for quantities from 1 pcs - 4.91 USDGross price for quantities from 1 pcs - 4.91 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts