+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

27621

Wrench: Torx®; PLUS; 20IP; Overall len: 80mm; Chrom-vanadium steel

Manufacturer: WIHA

Manufacturer part number:
27621
TME Symbol:
WIHA.27621

Specification

Manufacturer
WIHA
Type of wrench
Torx®
Kind of wrench
PLUS
Spanner size
20IP
Overall length
80mm
Working part length
45mm
Material
Chrom-vanadium steel
Plating material
black finish
Kind of handle
flag-shaped
Manufacturer series
370IP
Gross weight9 g
EAN code4010995276218

WATCH VIDEO

See other products in this category: Hex and Torx keys WIHA,
See other products from this series.:
*
27621
0 in TME stock
Net price for quantities from 1 pcs - 9.99 USDGross price for quantities from 1 pcs - 9.99 USD
Net price for quantities from 5 pcs - 9.63 USDGross price for quantities from 5 pcs - 9.63 USD
Net price for quantities from 10 pcs - 9.28 USDGross price for quantities from 10 pcs - 9.28 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.