+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

27713

Screwdriver: universal-set; 6-angles socket; SYSTEM 6; 12pcs.


Manufacturer: WIHA

Manufacturer part number:
27713
TME Symbol:
WIHA.27713

Specification

Manufacturer
WIHA
Type of screwdriver
universal - set
Kind of bit
6-angles socket
Socket size
HEX 4mm, HEX 4.5mm, HEX 5mm, HEX 5.5mm, HEX 6mm, HEX 7mm, HEX 8mm, HEX 9mm, HEX 10mm, HEX 11mm, HEX 13mm
Manufacturer series
SYSTEM 6
Quantity in set/package
12pcs.
Kit contents
  • 6-angles sockets
  • carrying case
  • screwdriving grip
Gross weight702.1 g
EAN code4010995277130
See other products in this category: Screwdrivers Sets WIHA,
See other products from this series.:
*
27713
2 in TME stock
Net price for quantities from 1 set - 134.04 USDGross price for quantities from 1 set - 134.04 USD
Net price for quantities from 5 set - 129.25 USDGross price for quantities from 5 set - 129.25 USD
Net price for quantities from 10 set - 124.47 USDGross price for quantities from 10 set - 124.47 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.