+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

27934

Wrench: socket spanner; insulated; HEX 13mm; Overall len: 262mm

Manufacturer: WIHA

Manufacturer part number:
27934
TME Symbol:
WIHA.27934

Specification

Manufacturer
WIHA
Type of wrench
socket spanner
Kind of wrench
insulated
Socket size
HEX 13mm
Material
Chrom-vanadium steel
Overall length
262mm
Kind of handle
T
Working part length
230mm
Gross weight180.44 g
EAN code4010995279349
See other products in this category: Socket Wrenches WIHA,
*
27934
0 in TME stock
Net price for quantities from 1 pcs - 33.73 USDGross price for quantities from 1 pcs - 33.73 USD
Net price for quantities from 5 pcs - 32.76 USDGross price for quantities from 5 pcs - 32.76 USD
Net price for quantities from 10 pcs - 32.03 USDGross price for quantities from 10 pcs - 32.03 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs