+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

29416

Tools set: screwdriver bits; bag; Holder: C6,3mm; 1/4"; XLSelector


Manufacturer: WIHA

Manufacturer part number:
29416
TME Symbol:
WIHA.29416

Specification

Manufacturer
WIHA
Type of tools set
screwdriver bits
Kind of package
bag
Kind of bit
hex key, spanner, square, Torq-Set®, Torx® with protection, Tri-Wing®
Material
steel
Kind of holder
C6,3mm
Overall length
25mm
Bit size
TW0, TR 2mm, TR 2.5mm, TR 3mm, TR 4mm, TR 5mm, TR 6mm, RB1, TW1, RB2, TW2, RB3, TW3, SP4, TW4, SP6, TS6, SP8, T8H, TS8, T9H, SP10, T10H, TS10, T15H, T20H, T25H, T27H, T30H, T40H
Holder socket size - inch
1/4"
Manufacturer series
XLSelector
Quantity in set/package
31pcs.
Kit contents
  • 1/4" socket holder
  • screwdriver bits 1/4" (C6,3)
Gross weight267.4 g
EAN code4010995294168

WATCH VIDEO

See other products in this category: Screwdriver Bits Sets WIHA,
See other products from this series.:
*
29416
5 in TME stock
Net price for quantities from 1 set - 87.55 USDGross price for quantities from 1 set - 87.55 USD
Net price for quantities from 5 set - 84.42 USDGross price for quantities from 5 set - 84.42 USD
Net price for quantities from 10 set - 81.29 USDGross price for quantities from 10 set - 81.29 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 5 set