+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

41342

Adapter; ElectricVario; 6mm; max.2Nm; 10%; 1kVAC

Manufacturer: WIHA

Manufacturer part number:
41342
TME Symbol:
WIHA.2970/2.0

Specification

Manufacturer
WIHA
Type of tool
adapter
Trade name
ElectricVario
Holder socket size - mm
6mm
Kind of package
blister
Kind of holder
hexagonal
Torque
max. 2Nm
Accuracy
10%
Conform to the norm
EN ISO 6789 IEC 60900
Max. voltage
1kV AC
Gross weight38.62 g
EAN code4010995413422

WATCH VIDEO

See other products in this category: Screwdriver Bits WIHA,
*
41342
2 in TME stock
Net price for quantities from 1 pcs - 41.68 USDGross price for quantities from 1 pcs - 41.68 USD
Net price for quantities from 3 pcs - 40.13 USDGross price for quantities from 3 pcs - 40.13 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.