+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

32307

Screwdriver bit; Torx®; TX15; 1/4"; Overall len: 50mm

Manufacturer: WIHA

Manufacturer part number:
32307
TME Symbol:
WIHA.32307

Specification

Manufacturer
WIHA
Type of tool
screwdriver bit
Kind of bit
Torx®
Bit size
TX15
Holder socket size - inch
1/4"
Kind of holder
E6,3mm
Material
Chrom-vanadium steel
Overall length
50mm
Manufacturer series
PROFESSIONAL
Screwdriver bit features
hardened
Gross weight8.15 g
EAN code4010995323073

WATCH VIDEO

See other products in this category: Screwdriver Bits WIHA,
See other products from this series.:
*
32307
7 in TME stock
Net price for quantities from 1 pcs - 4.00 USDGross price for quantities from 1 pcs - 4.00 USD
Net price for quantities from 5 pcs - 3.86 USDGross price for quantities from 5 pcs - 3.86 USD
Net price for quantities from 10 pcs - 3.75 USDGross price for quantities from 10 pcs - 3.75 USD
No. of pieces (Multiplicity: 1)
After the stocks are exhausted, the minimum quantity will change
Packaging method by the manufacturerBag = 5 pcs