+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

32310

Holder; Socket size-inch: 1/4"; HEX 1/4"; Overall len: 165mm


Manufacturer: WIHA

Manufacturer part number:
32310
TME Symbol:
WIHA.32310

Specification

Manufacturer
WIHA
Type of tool
holder
Holder socket size - inch
1/4"
Kind of holder
E6,3mm
Material
chromium plated steel
Socket size - inch
HEX 1/4"
Overall length
165mm
Version
angular
Tools application
screwdriver bits
Gross weight423.67 g
EAN code4010995323103
See other products in this category: Screwdriver Bits WIHA,
*
32310
1 in TME stock
Net price for quantities from 1 pcs - 96.83 USDGross price for quantities from 1 pcs - 96.83 USD
Net price for quantities from 5 pcs - 93.37 USDGross price for quantities from 5 pcs - 93.37 USD
Net price for quantities from 10 pcs - 89.91 USDGross price for quantities from 10 pcs - 89.91 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.