+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

32418

Screwdriver bit; spherical,Torx®; T15; 1/4"; Overall len: 70mm

Manufacturer: WIHA

Manufacturer part number:
32418
TME Symbol:
WIHA.32418

Specification

Manufacturer
WIHA
Type of tool
screwdriver bit
Kind of bit
spherical, Torx®
Bit size
T15
Holder socket size - inch
1/4"
Kind of holder
E6,3mm
Material
Chrom-vanadium steel
Overall length
70mm
Manufacturer series
PROFESSIONAL
Gross weight14.02 g
EAN code4010995324186

WATCH VIDEO

See other products in this category: Screwdriver Bits WIHA,
See other products from this series.:
*
32418
9 in TME stock
Net price for quantities from 1 pcs - 6.95 USDGross price for quantities from 1 pcs - 6.95 USD
Net price for quantities from 3 pcs - 6.70 USDGross price for quantities from 3 pcs - 6.70 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 5 pcs