+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10177

Screwdriver bit; PlusMinus PH-type; PH2/SL; 1/4"; PROFESSIONAL

Manufacturer: WIHA

Manufacturer part number:
10177
TME Symbol:
WIHA.32687

Specification

Manufacturer
WIHA
Type of tool
screwdriver bit
Kind of bit
PlusMinus PH-type
Bit size
PH2/SL
Holder socket size - inch
1/4"
Kind of holder
E6,3mm
Material
Chrom-vanadium steel
Overall length
90mm
Manufacturer series
PROFESSIONAL
Gross weight19.31 g
EAN code4010995326876
See other products in this category: Screwdriver Bits WIHA,
See other products from this series.:
*
10177
88 in TME stock
Net price for quantities from 1 pcs - 8.07 USDGross price for quantities from 1 pcs - 8.07 USD
Net price for quantities from 5 pcs - 7.78 USDGross price for quantities from 5 pcs - 7.78 USD
Net price for quantities from 10 pcs - 7.50 USDGross price for quantities from 10 pcs - 7.50 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 5 pcs