+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10178

Screwdriver bit; PlusMinus PZ-type; PZ2/SL; 1/4"; PROFESSIONAL


Manufacturer: WIHA

Manufacturer part number:
10178
TME Symbol:
WIHA.32689

Specification

Manufacturer
WIHA
Type of tool
screwdriver bit
Kind of bit
PlusMinus PZ-type
Bit size
PZ2/SL
Holder socket size - inch
1/4"
Kind of holder
E6,3mm
Material
Chrom-vanadium steel
Overall length
90mm
Manufacturer series
PROFESSIONAL
Gross weight19.28 g
EAN code4010995326890
See other products in this category: Screwdriver Bits WIHA,
See other products from this series.:
*
10178
61 in TME stock
Net price for quantities from 1 pcs - 8.01 USDGross price for quantities from 1 pcs - 8.01 USD
Net price for quantities from 5 pcs - 7.72 USDGross price for quantities from 5 pcs - 7.72 USD
Net price for quantities from 10 pcs - 7.44 USDGross price for quantities from 10 pcs - 7.44 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 5 pcs