+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

32804

Tools set: screwdriver bits; spherical,Torx®; Holder: E6,3mm

Manufacturer: WIHA

Manufacturer part number:
32804
TME Symbol:
WIHA.32804

Specification

Manufacturer
WIHA
Type of tools set
screwdriver bits
Kind of bit
spherical, Torx®
Material
Chrom-vanadium steel
Kind of holder
E6,3mm
Screwdriver bit features
hardened
Overall length
70mm
Bit size
T10, T15, T20, T25, T30
Holder socket size - inch
1/4"
Manufacturer series
PROFESSIONAL
Quantity in set/package
10pcs.
Gross weight160.3 g
EAN code4010995328047

WATCH VIDEO

See other products in this category: Screwdriver Bits Sets WIHA,
See other products from this series.:
*
32804
1 in TME stock
Net price for quantities from 1 set - 63.26 USDGross price for quantities from 1 set - 63.26 USD
Net price for quantities from 3 set - 61.00 USDGross price for quantities from 3 set - 61.00 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.