+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10397

Screwdriver bit; Torx®; TX15; 1/4"; Overall len: 110mm

Manufacturer: WIHA

Manufacturer part number:
10397
TME Symbol:
WIHA.33727

Specification

Manufacturer
WIHA
Type of tool
screwdriver bit
Kind of bit
Torx®
Bit size
TX15
Holder socket size - inch
1/4"
Kind of holder
E6,3mm
Material
Chrom-vanadium steel
Overall length
110mm
Manufacturer series
PROFESSIONAL
Screwdriver bit features
hardened
Gross weight13.093 g
EAN code4010995337278

WATCH VIDEO

See other products in this category: Screwdriver Bits WIHA,
See other products from this series.:
*
10397
4 in TME stock
Net price for quantities from 1 pcs - 9.00 USDGross price for quantities from 1 pcs - 9.00 USD
Net price for quantities from 5 pcs - 8.67 USDGross price for quantities from 5 pcs - 8.67 USD
Net price for quantities from 10 pcs - 8.35 USDGross price for quantities from 10 pcs - 8.35 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 5 pcs