+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

33920

Screwdriver bit; Torx®; TX27; 1/4"; Overall len: 50mm

Manufacturer: WIHA

Manufacturer part number:
33920
TME Symbol:
WIHA.33920

Specification

Manufacturer
WIHA
Type of tool
screwdriver bit
Kind of bit
Torx®
Bit size
TX27
Holder socket size - inch
1/4"
Kind of holder
E6,3mm
Material
Chrom-vanadium steel
Overall length
50mm
Manufacturer series
PROFESSIONAL
Screwdriver bit features
hardened
Gross weight10.31 g
EAN code4010995339203

WATCH VIDEO

See other products in this category: Screwdriver Bits WIHA,
See other products from this series.:
*
33920
0 in TME stock
Net price for quantities from 1 pcs - 3.96 USDGross price for quantities from 1 pcs - 3.96 USD
Net price for quantities from 3 pcs - 3.82 USDGross price for quantities from 3 pcs - 3.82 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.