+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

33932

Screwdriver bit; Torx®; TX40; 1/4"; Overall len: 150mm

Manufacturer: WIHA

Manufacturer part number:
33932
TME Symbol:
WIHA.33932

Specification

Manufacturer
WIHA
Type of tool
screwdriver bit
Kind of bit
Torx®
Bit size
TX40
Holder socket size - inch
1/4"
Kind of holder
E6,3mm
Material
Chrom-vanadium steel
Overall length
150mm
Manufacturer series
PROFESSIONAL
Screwdriver bit features
hardened
Gross weight38.8 g
EAN code4010995339326

WATCH VIDEO

See other products in this category: Screwdriver Bits WIHA,
See other products from this series.:
*
33932
0 in TME stock
Net price for quantities from 1 pcs - 10.59 USDGross price for quantities from 1 pcs - 10.59 USD
Net price for quantities from 5 pcs - 10.21 USDGross price for quantities from 5 pcs - 10.21 USD
Net price for quantities from 10 pcs - 9.83 USDGross price for quantities from 10 pcs - 9.83 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 5 pcs