+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

33963

Screwdriver bit; slot; 3.5x0.6mm; 1/4"; Overall len: 70mm

Manufacturer: WIHA

Manufacturer part number:
33963
TME Symbol:
WIHA.33963

Specification

Manufacturer
WIHA
Type of tool
screwdriver bit
Kind of bit
slot
Bit size
3.5x0.6mm
Holder socket size - inch
1/4"
Kind of holder
E6,3mm
Material
Chrom-vanadium steel
Overall length
70mm
Conform to the norm
DIN 3126 ISO 1173
Manufacturer series
PROFESSIONAL
Screwdriver bit features
hardened
Gross weight9.32 g
EAN code4010995339630
See other products in this category: Screwdriver Bits WIHA,
See other products from this series.:
*
33963
53 in TME stock
Net price for quantities from 1 pcs - 5.23 USDGross price for quantities from 1 pcs - 5.23 USD
Net price for quantities from 5 pcs - 5.03 USDGross price for quantities from 5 pcs - 5.03 USD
Net price for quantities from 10 pcs - 4.85 USDGross price for quantities from 10 pcs - 4.85 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 5 pcs