+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

33965

Screwdriver bit; slot; 5.5x1mm; 1/4"; Overall len: 70mm

Manufacturer: WIHA

Manufacturer part number:
33965
TME Symbol:
WIHA.33965

Specification

Manufacturer
WIHA
Type of tool
screwdriver bit
Kind of bit
slot
Bit size
5.5x1mm
Holder socket size - inch
1/4"
Kind of holder
E6,3mm
Material
Chrom-vanadium steel
Overall length
70mm
Conform to the norm
DIN 3126 ISO 1173
Manufacturer series
PROFESSIONAL
Screwdriver bit features
hardened
Gross weight13.26 g
EAN code4010995339654
See other products in this category: Screwdriver Bits WIHA,
See other products from this series.:
*
33965
12 in TME stock
Net price for quantities from 1 pcs - 5.21 USDGross price for quantities from 1 pcs - 5.21 USD
Net price for quantities from 5 pcs - 5.02 USDGross price for quantities from 5 pcs - 5.02 USD
Net price for quantities from 10 pcs - 4.84 USDGross price for quantities from 10 pcs - 4.84 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 5 pcs