+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

33969

Tools set: pliers and screwdrivers; bag; 1kVAC; 6pcs.


Manufacturer: WIHA

Manufacturer part number:
33969
TME Symbol:
WIHA.33969

Specification

Manufacturer
WIHA
Type of tools set
pliers and screwdrivers
Kind of package
bag
Max. operating voltage
1kV AC
Conform to the norm
IEC 60900:2004
Quantity in set/package
6pcs.
Kit contents
  • insulated Phillips crosspoint screwdriver PH1x80mm
  • insulated Phillips crosspoint screwdriver PH2x100mm
  • insulated side cutters, length 160 mm
  • insulated slot screwdriver 1.0x4.5x125mm
  • insulated slot screwdriver 1.0x5.5x125mm
  • insulated slot screwdriver 0.6x3x100mm
Tool set features
  • anti-slip handle
  • ergonomic handle
  • two-component handle
Gross weight1.1214 kg
EAN code4010995339692

WATCH VIDEO

See other products in this category: Tool Sets WIHA,
*
33969
3 in TME stock
Net price for quantities from 1 set - 67.41 USDGross price for quantities from 1 set - 67.41 USD
Net price for quantities from 5 set - 65.00 USDGross price for quantities from 5 set - 65.00 USD
Net price for quantities from 10 set - 60.18 USDGross price for quantities from 10 set - 60.18 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.