+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

01031

Screwdriver: standard; 6-angles socket; HEX 15mm; PicoFinish®

Manufacturer: WIHA

Manufacturer part number:
01031
TME Symbol:
WIHA.341/15

Specification

Manufacturer
WIHA
Type of screwdriver
standard
Kind of bit
6-angles socket
Socket size
HEX 15mm
Manufacturer series
PicoFinish®
Blade length
125mm
Overall length
249mm
Blade material
chrome vanadium steel
Screwdriver features
  • chrome plated blade
  • ergonomic handle
Gross weight186.5 g
EAN code4010995010317
See other products in this category: Standard Screwdrivers WIHA,
See other products from this series.:
*
01031
8 in TME stock
Net price for quantities from 1 pcs - 19.94 USDGross price for quantities from 1 pcs - 19.94 USD
Net price for quantities from 3 pcs - 19.23 USDGross price for quantities from 3 pcs - 19.23 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts
Packaging method by the manufacturerCardboard = 5 pcs