+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

01018

Screwdriver: standard; 6-angles socket; HEX 4mm; PicoFinish®


Manufacturer: WIHA

Manufacturer part number:
01018
TME Symbol:
WIHA.341/4

Specification

Manufacturer
WIHA
Type of screwdriver
standard
Kind of bit
6-angles socket
Socket size
HEX 4mm
Manufacturer series
PicoFinish®
Blade length
125mm
Overall length
236mm
Blade material
chrome vanadium steel
Screwdriver features
  • chrome plated blade
  • ergonomic handle
Gross weight70.7 g
EAN code4010995010188
See other products in this category: Standard Screwdrivers WIHA,
See other products from this series.:
*
01018
13 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 8.53 USDGross price for quantities from 1 pcs - 8.53 USD
Net price for quantities from 5 pcs - 8.22 USDGross price for quantities from 5 pcs - 8.22 USD
Net price for quantities from 10 pcs - 7.92 USDGross price for quantities from 10 pcs - 7.92 USD
Packaging method by the manufacturer:Cardboard = 10 pcs