+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

34746

Screwdriver bit; Torx®; TX15; 1/4"; Overall len: 25mm; 10pcs.


Manufacturer: WIHA

Manufacturer part number:
34746
TME Symbol:
WIHA.34746

Specification

Manufacturer
WIHA
Type of tool
screwdriver bit
Kind of bit
Torx®
Bit size
TX15
Holder socket size - inch
1/4"
Kind of package
plastic cassette
Kind of holder
C6,3mm
Material
Chrom-vanadium steel
Overall length
25mm
Quantity in set/package
10pcs.
Manufacturer series
STANDARD
Gross weight58.5 g
EAN code4010995347468

WATCH VIDEO

See other products in this category: Screwdriver Bits WIHA,
See other products from this series.:
*
34746
2 in TME stock
Net price for quantities from 1 set - 5.75 USDGross price for quantities from 1 set - 5.75 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts