+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

36086

Screwdriver bit; PlusMinus PZ-type; PZ1/SL; 1/4"; 2pcs.

Manufacturer: WIHA

Manufacturer part number:
36086
TME Symbol:
WIHA.36086

Specification

Manufacturer
WIHA
Type of tool
screwdriver bit
Kind of bit
PlusMinus PZ-type
Bit size
PZ1/SL
Holder socket size - inch
1/4"
Kind of package
plastic cassette
Kind of holder
E6,3mm
Material
Chrom-vanadium steel
Overall length
70mm
Quantity in set/package
2pcs.
Manufacturer series
PROFESSIONAL
Gross weight34.19 g
EAN code4010995360863
See other products in this category: Screwdriver Bits WIHA,
See other products from this series.:
*
36086
9 in TME stock
Net price for quantities from 1 set - 12.75 USDGross price for quantities from 1 set - 12.75 USD
Net price for quantities from 5 set - 12.29 USDGross price for quantities from 5 set - 12.29 USD
Net price for quantities from 10 set - 11.84 USDGross price for quantities from 10 set - 11.84 USD
No. of complete sets (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 10 set