+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

36094

Holder; Socket size-inch: 1/4"; HEX 1/4"; Overall len: 250mm

Manufacturer: WIHA

Manufacturer part number:
36094
TME Symbol:
WIHA.36094

Specification

Manufacturer
WIHA
Type of tool
holder
Holder socket size - inch
1/4"
Kind of holder
E6,3mm, magnetic
Material
stainless steel
Socket size - inch
HEX 1/4"
Overall length
250mm
Version
magnetic, with retaining ring
Tools application
screwdriver bits
Gross weight76.17 g
EAN code4010995360948
See other products in this category: Screwdriver Bits WIHA,
*
36094
7 in TME stock
Net price for quantities from 1 pcs - 17.96 USDGross price for quantities from 1 pcs - 17.96 USD
Net price for quantities from 5 pcs - 17.32 USDGross price for quantities from 5 pcs - 17.32 USD
Net price for quantities from 10 pcs - 16.68 USDGross price for quantities from 10 pcs - 16.68 USD
No. of pieces (Multiplicity: 1)