+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10154

Screwdriver bit; Torx®; TX40; 1/4"; Overall len: 25mm; 10pcs.


Manufacturer: WIHA

Manufacturer part number:
10154
TME Symbol:
WIHA.36288

Specification

Manufacturer
WIHA
Type of tool
screwdriver bit
Kind of bit
Torx®
Bit size
TX40
Holder socket size - inch
1/4"
Kind of package
plastic cassette
Kind of holder
C6,3mm
Material
Chrom-vanadium steel
Overall length
25mm
Quantity in set/package
10pcs.
Manufacturer series
STANDARD
Screwdriver bit features
hardened
Gross weight7.55 g
EAN code4010995362881

WATCH VIDEO

See other products in this category: Screwdriver Bits WIHA,
See other products from this series.:
*
10154
0 in TME stock
Net price for quantities from 1 set - 9.33 USDGross price for quantities from 1 set - 9.33 USD
Net price for quantities from 5 set - 9.00 USDGross price for quantities from 5 set - 9.00 USD
Net price for quantities from 10 set - 8.66 USDGross price for quantities from 10 set - 8.66 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.