+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

36800

Holder; Socket size-inch: 1/4"; HEX 1/4"; Overall len: 62mm

Manufacturer: WIHA

Manufacturer part number:
36800
TME Symbol:
WIHA.36800

Specification

Manufacturer
WIHA
Type of tool
holder
Holder socket size - inch
1/4"
Kind of holder
E6,3mm, magnetic
Socket size - inch
HEX 1/4"
Overall length
62mm
Version
magnetic
Manufacturer series
MagicFlip Force
Tools application
screwdriver bits
Gross weight56.38 g
EAN code4010995368005
See other products in this category: Screwdriver Bits WIHA,
See other products from this series.:
*
36800
5 in TME stock
Net price for quantities from 1 pcs - 20.09 USDGross price for quantities from 1 pcs - 20.09 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerCardboard = 10 pcs