+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

38649

Screwdriver bit; Torx® with protection; T10H; 1/4"; 2pcs.


Manufacturer: WIHA

Manufacturer part number:
38649
TME Symbol:
WIHA.38649

Specification

Manufacturer
WIHA
Type of tool
screwdriver bit
Kind of bit
Torx® with protection
Bit size
T10H
Holder socket size - inch
1/4"
Kind of package
plastic cassette
Kind of holder
C6,3mm
Material
Chrom-vanadium steel
Overall length
25mm
Quantity in set/package
2pcs.
Manufacturer series
STANDARD
Screwdriver bit features
hardened
Gross weight21.2 g
EAN code4010995386498

WATCH VIDEO

See other products in this category: Screwdriver Bits WIHA,
See other products from this series.:
*
38649
1 in TME stock
Net price for quantities from 1 set - 6.11 USDGross price for quantities from 1 set - 6.11 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts