+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

38687

Screwdriver bit; Torx®; TX25; 1/4"; Overall len: 50mm; 2pcs.


Manufacturer: WIHA

Manufacturer part number:
38687
TME Symbol:
WIHA.38687

Specification

Manufacturer
WIHA
Type of tool
screwdriver bit
Kind of bit
Torx®
Bit size
TX25
Holder socket size - inch
1/4"
Kind of package
plastic cassette
Kind of holder
E6,3mm
Material
Chrom-vanadium steel
Overall length
50mm
Quantity in set/package
2pcs.
Manufacturer series
PROFESSIONAL
Screwdriver bit features
hardened
Gross weight31.67 g
EAN code4010995386870

WATCH VIDEO

See other products in this category: Screwdriver Bits WIHA,
See other products from this series.:
*
38687
0 in TME stock
Net price for quantities from 1 set - 9.56 USDGross price for quantities from 1 set - 9.56 USD
Net price for quantities from 5 set - 9.22 USDGross price for quantities from 5 set - 9.22 USD
Net price for quantities from 10 set - 8.88 USDGross price for quantities from 10 set - 8.88 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.