+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

38709

Screwdriver bit; Pozidriv®; PZ1; 1/4"; Overall len: 70mm; 2pcs.

Manufacturer: WIHA

Manufacturer part number:
38709
TME Symbol:
WIHA.38709

Specification

Manufacturer
WIHA
Type of tool
screwdriver bit
Kind of bit
Pozidriv®
Bit size
PZ1
Holder socket size - inch
1/4"
Kind of package
plastic cassette
Kind of holder
E6,3mm
Material
Chrom-vanadium steel
Overall length
70mm
Quantity in set/package
2pcs.
Manufacturer series
PROFESSIONAL
Screwdriver bit features
hardened
Gross weight34.79 g
EAN code4010995387099
See other products in this category: Screwdriver Bits WIHA,
See other products from this series.:
*
38709
10 in TME stock
Net price for quantities from 1 set - 10.87 USDGross price for quantities from 1 set - 10.87 USD
Net price for quantities from 5 set - 10.48 USDGross price for quantities from 5 set - 10.48 USD
Net price for quantities from 10 set - 10.09 USDGross price for quantities from 10 set - 10.09 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerCardboard = 10 set