+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

38714

Screwdriver bit; Torx®; TX20; 1/4"; Overall len: 70mm; 2pcs.


Manufacturer: WIHA

Manufacturer part number:
38714
TME Symbol:
WIHA.38714

Specification

Manufacturer
WIHA
Type of tool
screwdriver bit
Kind of bit
Torx®
Bit size
TX20
Holder socket size - inch
1/4"
Kind of package
plastic cassette
Kind of holder
E6,3mm
Material
Chrom-vanadium steel
Overall length
70mm
Quantity in set/package
2pcs.
Manufacturer series
PROFESSIONAL
Screwdriver bit features
hardened
Gross weight34.99 g
EAN code4010995387143

WATCH VIDEO

See other products in this category: Screwdriver Bits WIHA,
See other products from this series.:
*
38714
0 in TME stock
Net price for quantities from 1 set - 13.41 USDGross price for quantities from 1 set - 13.41 USD
Net price for quantities from 5 set - 12.93 USDGross price for quantities from 5 set - 12.93 USD
Net price for quantities from 10 set - 12.45 USDGross price for quantities from 10 set - 12.45 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 set