+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

38722

Screwdriver bit; 6-angles socket; 1/4"; HEX 10mm; magnetic


Manufacturer: WIHA

Manufacturer part number:
38722
TME Symbol:
WIHA.38722

Specification

Manufacturer
WIHA
Type of tool
screwdriver bit
Kind of bit
6-angles socket
Holder socket size - inch
1/4"
Kind of package
plastic cassette
Kind of holder
E6,3mm, magnetic
Socket size
HEX 10mm
Overall length
55mm
Version
magnetic
Manufacturer series
STANDARD
Gross weight41.15 g
EAN code4010995387228
See other products in this category: Screwdriver Bits WIHA,
See other products from this series.:
*
38722
2 in TME stock
Net price for quantities from 1 pcs - 10.46 USDGross price for quantities from 1 pcs - 10.46 USD
Net price for quantities from 5 pcs - 10.09 USDGross price for quantities from 5 pcs - 10.09 USD
Net price for quantities from 10 pcs - 9.72 USDGross price for quantities from 10 pcs - 9.72 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs