+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

39059

Tools set: screwdriver bits; plastic cassette; hex key; 1/4"


Manufacturer: WIHA

Manufacturer part number:
39059
TME Symbol:
WIHA.39059

Specification

Manufacturer
WIHA
Type of tools set
screwdriver bits
Kind of package
plastic cassette
Kind of bit
hex key
Kind of holder
C6,3mm
Overall length
25mm
Bit size
HEX 1.5mm, HEX 2mm, HEX 2.5mm, HEX 3mm, HEX 4mm, HEX 5mm, HEX 6mm, HEX 8mm
Kit contents
magnetic grip 1/4" with 58mm 1/4"-E6.3 mounting
Holder socket size - inch
1/4"
Manufacturer series
FlipSelector Standard
Quantity in set/package
11pcs.
Gross weight177.44 g
EAN code4010995390594
See other products in this category: Screwdriver Bits Sets WIHA,
See other products from this series.:
*
39059
1 in TME stock
No. of complete sets (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 set - 37.32 USDGross price for quantities from 1 set - 37.32 USD
Net price for quantities from 5 set - 35.99 USDGross price for quantities from 5 set - 35.99 USD
Net price for quantities from 10 set - 34.66 USDGross price for quantities from 10 set - 34.66 USD