+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

39078

Tools set: screwdriver bits; plastic cassette; Holder: C6,3mm

Manufacturer: WIHA

Manufacturer part number:
39078
TME Symbol:
WIHA.39078

Specification

Manufacturer
WIHA
Type of tools set
screwdriver bits
Kind of package
plastic cassette
Kind of bit
hex key, Phillips, Pozidriv®, slot, Torx®
Kind of holder
C6,3mm
Overall length
25mm
Bit size
HEX 3mm, HEX 4mm, HEX 5mm, PZ1, PH2, PZ2, PZ3, SL 5.5, TX15, TX20, TX25, TX30
Kit contents
magnetic grip 1/4" with 58mm 1/4"-E6.3 mounting
Holder socket size - inch
1/4"
Manufacturer series
FlipSelector Standard
Quantity in set/package
13pcs.
Gross weight115 g
EAN code4010995390785

WATCH VIDEO

See other products in this category: Screwdriver Bits Sets WIHA,
See other products from this series.:
*
39078
0 in TME stock
Net price for quantities from 1 set - 28.93 USDGross price for quantities from 1 set - 28.93 USD
Net price for quantities from 5 set - 27.90 USDGross price for quantities from 5 set - 27.90 USD
Net price for quantities from 10 set - 26.87 USDGross price for quantities from 10 set - 26.87 USD
No. of complete sets (Multiplicity: 1)