+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

39183

Screwdriver bit; hex key; HEX 6mm; 1/4"; Overall len: 90mm

Manufacturer: WIHA

Manufacturer part number:
39183
TME Symbol:
WIHA.39183

Specification

Manufacturer
WIHA
Type of tool
screwdriver bit
Kind of bit
hex key
Bit size
HEX 6mm
Holder socket size - inch
1/4"
Kind of holder
E6,3mm
Material
Chrom-vanadium steel
Overall length
90mm
Manufacturer series
PROFESSIONAL
Screwdriver bit features
hardened
Gross weight23.05 g
EAN code4010995391836
See other products in this category: Screwdriver Bits WIHA,
See other products from this series.:
*
39183
28 in TME stock
Net price for quantities from 1 pcs - 7.95 USDGross price for quantities from 1 pcs - 7.95 USD
Net price for quantities from 5 pcs - 7.67 USDGross price for quantities from 5 pcs - 7.67 USD
Net price for quantities from 10 pcs - 7.38 USDGross price for quantities from 10 pcs - 7.38 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 5 pcs