+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

39188

Screwdriver bit; Torx® with protection; T10H; 1/4"; PROFESSIONAL

Manufacturer: WIHA

Manufacturer part number:
39188
TME Symbol:
WIHA.39188

Specification

Manufacturer
WIHA
Type of tool
screwdriver bit
Kind of bit
Torx® with protection
Bit size
T10H
Holder socket size - inch
1/4"
Kind of holder
E6,3mm
Material
Chrom-vanadium steel
Overall length
90mm
Manufacturer series
PROFESSIONAL
Screwdriver bit features
hardened
Gross weight11.37 g
EAN code4010995391881

WATCH VIDEO

See other products in this category: Screwdriver Bits WIHA,
See other products from this series.:
*
39188
47 in TME stock
Net price for quantities from 1 pcs - 8.74 USDGross price for quantities from 1 pcs - 8.74 USD
Net price for quantities from 5 pcs - 8.43 USDGross price for quantities from 5 pcs - 8.43 USD
Net price for quantities from 10 pcs - 8.11 USDGross price for quantities from 10 pcs - 8.11 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 5 pcs