+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

39207

Screwdriver bit; square; RB2; 1/4"; Overall len: 90mm

Manufacturer: WIHA

Manufacturer part number:
39207
TME Symbol:
WIHA.39207

Specification

Manufacturer
WIHA
Type of tool
screwdriver bit
Kind of bit
square
Bit size
RB2
Holder socket size - inch
1/4"
Kind of holder
E6,3mm
Material
Chrom-vanadium steel
Overall length
90mm
Manufacturer series
PROFESSIONAL
Gross weight13.85 g
EAN code4010995392079
See other products in this category: Screwdriver Bits WIHA,
See other products from this series.:
*
39207
5 in TME stock
Net price for quantities from 1 pcs - 7.96 USDGross price for quantities from 1 pcs - 7.96 USD
Net price for quantities from 5 pcs - 7.68 USDGross price for quantities from 5 pcs - 7.68 USD
Net price for quantities from 10 pcs - 7.39 USDGross price for quantities from 10 pcs - 7.39 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 5 pcs