+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

39964

Adapter; 1/4"; Kind of socket: hexagonal; 4mm; magnetic; MICO


Manufacturer: WIHA

Manufacturer part number:
39964
TME Symbol:
WIHA.39964

Specification

Manufacturer
WIHA
Type of tool
adapter
Holder socket size - inch
1/4"
Kind of socket
hexagonal
Kind of holder
C6,3mm
Socket size
4mm
Version
magnetic
Manufacturer series
MICO
Gross weight4.99 g
EAN code4010995399641
See other products in this category: Screwdriver Bits WIHA,
See other products from this series.:
*
39964
28 in TME stock
Net price for quantities from 1 pcs - 9.15 USDGross price for quantities from 1 pcs - 9.15 USD
Net price for quantities from 5 pcs - 8.82 USDGross price for quantities from 5 pcs - 8.82 USD
Net price for quantities from 10 pcs - 8.49 USDGross price for quantities from 10 pcs - 8.49 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs