+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

40619

Screwdriver bit; hex key; HEX 2.5mm; Socket size: 4mm; MICRO

Manufacturer: WIHA

Manufacturer part number:
40619
TME Symbol:
WIHA.40619

Specification

Manufacturer
WIHA
Type of tool
screwdriver bit
Kind of bit
hex key
Bit size
HEX 2.5mm
Holder socket size - mm
4mm
Kind of holder
hexagonal
Material
Chrom-vanadium steel
Overall length
28mm
Manufacturer series
MICRO
Screwdriver bit features
hardened
Gross weight2.504 g
EAN code4010995406196
See other products in this category: Screwdriver Bits WIHA,
See other products from this series.:
*
40619
17 in TME stock
Net price for quantities from 1 pcs - 2.18 USDGross price for quantities from 1 pcs - 2.18 USD
Net price for quantities from 5 pcs - 2.10 USDGross price for quantities from 5 pcs - 2.10 USD
Net price for quantities from 10 pcs - 1.96 USDGross price for quantities from 10 pcs - 1.96 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
After the stocks are exhausted, the minimum quantity will change
Packaging method by the manufacturerBag = 10 pcs