+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

40630

Screwdriver bit; Torx®; TX03; Socket size: 4mm; Overall len: 28mm

Manufacturer: WIHA

Manufacturer part number:
40630
TME Symbol:
WIHA.40630

Specification

Manufacturer
WIHA
Type of tool
screwdriver bit
Kind of bit
Torx®
Bit size
TX03
Holder socket size - mm
4mm
Kind of holder
hexagonal
Material
Chrom-vanadium steel
Overall length
28mm
Manufacturer series
MICRO
Screwdriver bit features
hardened
Gross weight2.29 g
EAN code4010995406301

WATCH VIDEO

See other products in this category: Screwdriver Bits WIHA,
See other products from this series.:
*
40630
0 in TME stock
Net price for quantities from 1 pcs - 2.20 USDGross price for quantities from 1 pcs - 2.20 USD
Net price for quantities from 3 pcs - 2.12 USDGross price for quantities from 3 pcs - 2.12 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs