+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

40646

Screwdriver bit; 6-angles socket; Socket size: 4mm; HEX 5/64"

Manufacturer: WIHA

Manufacturer part number:
40646
TME Symbol:
WIHA.40646

Specification

Manufacturer
WIHA
Type of tool
screwdriver bit
Kind of bit
6-angles socket
Holder socket size - mm
4mm
Kind of holder
hexagonal
Material
Chrom-vanadium steel
Socket size - inch
HEX 5/64"
Overall length
30mm
Screwdriver bit features
hardened
Gross weight3.268 g
EAN code4010995406462
See other products in this category: Screwdriver Bits WIHA,
*
40646
9 in TME stock
Net price for quantities from 1 pcs - 3.53 USDGross price for quantities from 1 pcs - 3.53 USD
Net price for quantities from 5 pcs - 3.40 USDGross price for quantities from 5 pcs - 3.40 USD
Net price for quantities from 10 pcs - 3.20 USDGross price for quantities from 10 pcs - 3.20 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerBag = 10 pcs