+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

40921

Pliers; side,cutting,insulated; steel; 160mm; 1kVAC


Manufacturer: WIHA

Manufacturer part number:
40921
TME Symbol:
WIHA.40921

Specification

Manufacturer
WIHA
Type of tool
pliers
Kind of pliers
cutting, insulated, side
Tool material
steel
Oblique pliers/knives features
DynamicJoint®
Pliers length
160mm
Conform to the norm
DIN ISO 5749 EN 60900
Max. operating voltage
1kV AC
Manufacturer series
Professional electric
Cutting range
  • hard wire Ø2,5mm max
  • medium hard wire Ø3,5mm max
Gross weight165 g
EAN code4010995409210
See other products in this category: Insulated Pliers WIHA,
See other products from this series.:
*
40921
0 in TME stock
Net price for quantities from 1 pcs - 40.45 USDGross price for quantities from 1 pcs - 40.45 USD
Net price for quantities from 5 pcs - 39.00 USDGross price for quantities from 5 pcs - 39.00 USD
Net price for quantities from 10 pcs - 36.98 USDGross price for quantities from 10 pcs - 36.98 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.