+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

41241

Tools set: pliers, insulation screwdrivers; 1kVAC

Manufacturer: WIHA

Manufacturer part number:
41241
TME Symbol:
WIHA.41241

Specification

Manufacturer
WIHA
Type of tools set
pliers, insulation screwdrivers
Max. operating voltage
1kV AC
Kit contents
  • combination pliers for bending, gripping, cutting; length 180 mm
  • insulated Phillips crosspoint screwdriver PH1x80mm
  • insulated Phillips crosspoint screwdriver PH2x100mm
  • insulated slot screwdriver 3,5x100mm
  • insulated slot screwdriver 5.5x125mm
  • replaceable tips
  • screwdriver
  • stripping tool
  • voltage tester
Tool set features
  • anti-slip handle
  • ergonomic handle
  • two-component handle
Gross weight1.8794 kg
EAN code4010995412418

WATCH VIDEO

See other products in this category: Tool Sets WIHA,
*
41241
1 in TME stock
Net price for quantities from 1 set - 253.19 USDGross price for quantities from 1 set - 253.19 USD
Net price for quantities from 5 set - 244.15 USDGross price for quantities from 5 set - 244.15 USD
Net price for quantities from 10 set - 226.06 USDGross price for quantities from 10 set - 226.06 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
After the stocks are exhausted, the minimum quantity will change