+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

41593

Screwdriver bit; Torx®; TX20; 1/4"; Overall len: 25mm; 5pcs; Y

Manufacturer: WIHA

Manufacturer part number:
41593
TME Symbol:
WIHA.41593

Specification

Manufacturer
WIHA
Type of tool
screwdriver bit
Kind of bit
Torx®
Bit size
TX20
Holder socket size - inch
1/4"
Kind of package
plastic cassette
Kind of holder
C6,3mm
Overall length
25mm
Quantity in set/package
5pcs.
Manufacturer series
Y
Screwdriver bit features
hardened
Gross weight42.73 g
EAN code4010995415938

WATCH VIDEO

See other products in this category: Screwdriver Bits WIHA,
See other products from this series.:
*
41593
3 in TME stock
Net price for quantities from 1 set - 8.37 USDGross price for quantities from 1 set - 8.37 USD
No. of complete sets (Multiplicity: 1)
Product available till the stock lasts
Packaging method by the manufacturerCardboard = 6 set