+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

41598

Screwdriver bit; Phillips; PH1; 1/4"; Overall len: 25mm; 5pcs; T

Manufacturer: WIHA

Manufacturer part number:
41598
TME Symbol:
WIHA.41598

Specification

Manufacturer
WIHA
Type of tool
screwdriver bit
Kind of bit
Phillips
Bit size
PH1
Holder socket size - inch
1/4"
Kind of package
plastic cassette
Kind of holder
C6,3mm
Overall length
25mm
Quantity in set/package
5pcs.
Manufacturer series
T
Gross weight42.64 g
EAN code4010995415983
See other products in this category: Screwdriver Bits WIHA,
See other products from this series.:
*
41598
3 in TME stock
Net price for quantities from 1 set - 7.82 USDGross price for quantities from 1 set - 7.82 USD
Net price for quantities from 5 set - 7.54 USDGross price for quantities from 5 set - 7.54 USD
Net price for quantities from 12 set - 7.03 USDGross price for quantities from 12 set - 7.03 USD
No. of complete sets (Multiplicity: 1)
Product available till the stock lasts
Packaging method by the manufacturerCardboard = 6 set