+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

41619

Screwdriver bit; hex key; HEX 7/32"; Socket size-inch: 1/4"; T


Manufacturer: WIHA

Manufacturer part number:
41619
TME Symbol:
WIHA.41619

Specification

Manufacturer
WIHA
Type of tool
screwdriver bit
Kind of bit
hex key
Bit size - inch
HEX 7/32"
Holder socket size - inch
1/4"
Kind of package
plastic cassette
Kind of holder
C6,3mm
Overall length
25mm
Quantity in set/package
5pcs.
Manufacturer series
T
Gross weight51.7 g
See other products in this category: Screwdriver Bits WIHA,
See other products from this series.:
*
41619
5 in TME stock
Net price for quantities from 1 set - 6.19 USDGross price for quantities from 1 set - 6.19 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts