+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

41629

Screwdriver bit; Pozidriv®; PZ3; 1/4"; Overall len: 50mm; 5pcs; Y


Manufacturer: WIHA

Manufacturer part number:
41629
TME Symbol:
WIHA.41629

Specification

Manufacturer
WIHA
Type of tool
screwdriver bit
Kind of bit
Pozidriv®
Bit size
PZ3
Holder socket size - inch
1/4"
Kind of package
plastic cassette
Kind of holder
E6,3mm
Overall length
50mm
Quantity in set/package
5pcs.
Manufacturer series
Y
Gross weight79.4 g
EAN code4010995416294
See other products in this category: Screwdriver Bits WIHA,
See other products from this series.:
*
41629
0 in TME stock
Net price for quantities from 1 set - 20.71 USDGross price for quantities from 1 set - 20.71 USD
Net price for quantities from 5 set - 19.97 USDGross price for quantities from 5 set - 19.97 USD
Net price for quantities from 10 set - 18.64 USDGross price for quantities from 10 set - 18.64 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.