+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

41633

Screwdriver bit; Torx®; TX25; 1/4"; Overall len: 50mm; 5pcs; Y

Manufacturer: WIHA

Manufacturer part number:
41633
TME Symbol:
WIHA.41633

Specification

Manufacturer
WIHA
Type of tool
screwdriver bit
Kind of bit
Torx®
Bit size
TX25
Holder socket size - inch
1/4"
Kind of package
plastic cassette
Kind of holder
E6,3mm
Overall length
50mm
Quantity in set/package
5pcs.
Manufacturer series
Y
Gross weight75.25 g
EAN code4010995416331

WATCH VIDEO

See other products in this category: Screwdriver Bits WIHA,
See other products from this series.:
*
41633
0 in TME stock
Net price for quantities from 1 set - 20.81 USDGross price for quantities from 1 set - 20.81 USD
Net price for quantities from 5 set - 20.06 USDGross price for quantities from 5 set - 20.06 USD
Net price for quantities from 10 set - 18.73 USDGross price for quantities from 10 set - 18.73 USD
No. of complete sets (Multiplicity: 1)