+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

41830

Tools set: screwdriver bits; plastic cassette; Holder: C6,3mm

Manufacturer: WIHA

Manufacturer part number:
41830
TME Symbol:
WIHA.41830

Specification

Manufacturer
WIHA
Type of tools set
screwdriver bits
Kind of package
plastic cassette
Kind of bit
hex key, Phillips, Torx®
Kind of holder
C6,3mm
Overall length
25mm
Bit size
HEX 3mm, HEX 4mm, HEX 5mm, HEX 6mm, PH1, PH2, PH3, TX10, TX15, TX20, TX25, TX30, TX40
Kit contents
magnetic grip 1/4" with 60mm 1/4"-E6.3 mounting
Holder socket size - inch
1/4"
Manufacturer series
XLSelector
Quantity in set/package
31pcs.
Gross weight272.1 g
EAN code4010995418304

WATCH VIDEO

See other products in this category: Screwdriver Bits Sets WIHA,
See other products from this series.:
*
41830
1 in TME stock
Net price for quantities from 1 set - 60.30 USDGross price for quantities from 1 set - 60.30 USD
Net price for quantities from 3 set - 58.15 USDGross price for quantities from 3 set - 58.15 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
After the stocks are exhausted, the minimum quantity will change
Packaging method by the manufacturerCardboard = 6 set