+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

42102

Screwdriver bit; Pozidriv®; PZ2; 1/4"; Overall len: 29mm; 5pcs; TY


Manufacturer: WIHA

Manufacturer part number:
42102
TME Symbol:
WIHA.42102

Specification

Manufacturer
WIHA
Type of tool
screwdriver bit
Kind of bit
Pozidriv®
Bit size
PZ2
Holder socket size - inch
1/4"
Kind of package
plastic cassette
Kind of holder
C6,3mm
Overall length
29mm
Quantity in set/package
5pcs.
Manufacturer series
TY
Gross weight48.6 g
EAN code4010995421021
See other products in this category: Screwdriver Bits WIHA,
See other products from this series.:
*
42102
6 in TME stock
Net price for quantities from 1 set - 14.55 USDGross price for quantities from 1 set - 14.55 USD
Net price for quantities from 5 set - 14.02 USDGross price for quantities from 5 set - 14.02 USD
Net price for quantities from 10 set - 13.09 USDGross price for quantities from 10 set - 13.09 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.